ROHM 100V 700mA, Schottky Diode, 2-Pin SOD-323HE RB578VAM100TR
- RS Stock No.:
- 133-3250
- Mfr. Part No.:
- RB578VAM100TR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$19.80
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.198 | $19.80 | - |
| 500 - 900 | $0.192 | $19.20 | 3% |
| 1000 - 4900 | $0.186 | $18.60 | 6% |
| 5000 - 9900 | $0.181 | $18.10 | 8% |
| 10000 + | $0.176 | $17.60 | 11% |
*price indicative
- RS Stock No.:
- 133-3250
- Mfr. Part No.:
- RB578VAM100TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Related links
- ROHM 150V 1A 2-Pin SOD-323HE RB168VAM150TR
- ROHM 60V 1A 2-Pin SOD-323HE RB168VAM-60TR
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323HE RSX101VYM30FHTR
- ROHM 6 V 0.1 A Diode 2-Pin SOD-323HE RBE01VYM6AFHTR
- ROHM 100V 1A 2-Pin PMDTM, SOD-128 RB168LAM100TR
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE
- ROHM 40 V 1 A Diode Schottky 2-Pin SOD-323HE RB160VYM-40FHTR
