ROHM 100 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB168MM100TR
- RS Stock No.:
- 133-3238
- Mfr. Part No.:
- RB168MM100TR
- Brand:
- ROHM
This image is representative of the product range
Add 250 more to save $3.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$25.85
(exc. GST)
$28.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.517 | $25.85 | - |
| 250 - 450 | $0.502 | $25.10 | $3.75 |
| 500 - 2450 | $0.487 | $24.35 | $15.00 |
| 2500 - 4950 | $0.472 | $23.60 | $112.50 |
| 5000 + | $0.458 | $22.90 | $295.00 |
*price indicative
- RS Stock No.:
- 133-3238
- Mfr. Part No.:
- RB168MM100TR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | RB168MM100 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | 55°C | |
| Maximum Forward Voltage Vf | 810mV | |
| Peak Reverse Current Ir | 400mA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 7.2ns | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Length | 2.6mm | |
| Width | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Schottky Barrier Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series RB168MM100 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature 55°C | ||
Maximum Forward Voltage Vf 810mV | ||
Peak Reverse Current Ir 400mA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 7.2ns | ||
Height 800μm | ||
Standards/Approvals No | ||
Length 2.6mm | ||
Width 1.6mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 60 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR1MM60ATR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR3MM40BTR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RB060MM-40TR
- ROHM 40 V 2 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR2MM40CTR
- ROHM 40 V 3 A Schottky Barrier Diode Schottky 2-Pin SOD-123FL RBR3MM40ATR
- ROHM 100 V 1 A Diode Schottky 2-Pin SOD-123FL
