ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB160MM-60TR
- RS Stock No.:
- 124-6774
- Mfr. Part No.:
- RB160MM-60TR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$23.00
(exc. GST)
$25.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,760 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 160 | $0.575 | $23.00 | - |
| 200 - 360 | $0.561 | $22.44 | 2% |
| 400 - 960 | $0.547 | $21.88 | 4% |
| 1000 - 1960 | $0.533 | $21.32 | 7% |
| 2000 + | $0.52 | $20.80 | 9% |
*price indicative
- RS Stock No.:
- 124-6774
- Mfr. Part No.:
- RB160MM-60TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 550mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.6mm | |
| Width | 1.6mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 550mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.6mm | ||
Width 1.6mm | ||
Height 800μm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL RB060MM-60TR
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 60 V 1 A Diode Schottky 2-Pin SOD-123FL RB168MM-60TFTR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM60ATR
- ROHM 60 V 2 A Diode Schottky 2-Pin SOD-123FL RBR2MM60ATFTR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-123FL RBR3MM60ATFTR
