DiodesZetex 30 V 200 mA Diode Switching 6-Pin SOT-363 BAT54TW-7-F

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$537.00

(exc. GST)

$591.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.179$537.00-
6000 - 27000$0.175$525.002%
30000 +$0.158$474.0011%

*price indicative

RS Stock No.:
122-0867
Mfr. Part No.:
BAT54TW-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

SOT-363 (SC-88)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Isolated

Series

BAT54

Rectifier Type

Switching

Pin Count

6

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

5ns

Length

2.2mm

Height

1mm

Standards/Approvals

No

Width

1.35mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 250mA, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy