DiodesZetex 75 V 300 mA Diode General Purpose 3-Pin SC-70 BAV70W-7-F
- RS Stock No.:
- 122-0683
- Mfr. Part No.:
- BAV70W-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$108.00
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,000 unit(s) shipping from 09 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.036 | $108.00 | - |
| 6000 - 9000 | $0.035 | $105.00 | $6.00 |
| 12000 + | $0.035 | $105.00 | $12.00 |
*price indicative
- RS Stock No.:
- 122-0683
- Mfr. Part No.:
- BAV70W-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Series | BAV70W | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 75V | ||
Series BAV70W | ||
Diode Configuration Common Cathode | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 75 V 300 mA Diode Switching 3-Pin SC-70 BAV70W-7-F
- DiodesZetex 75 V 300 mA Diode Switching 3-Pin SC-70
- DiodesZetex 75 V 300 mA Diode Switching 3-Pin SC-70 BAW56W-7-F
- DiodesZetex 75 V 300 mA Diode Switching 3-Pin SOT-23
- DiodesZetex 75 V 300 mA Silicon Junction Switching 3-Pin SOT-23
- DiodesZetex 75 V 300 mA Diode Switching 3-Pin SOT-23 BAV99-7-F
- DiodesZetex 75 V 300 mA Silicon Junction Switching 3-Pin SOT-23 BAV70-7-F
- DiodesZetex 75 V 300 mA Silicon Junction Switching 3-Pin SOT-23 BAW56-7-F
