DiodesZetex 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46W-7-F
- RS Stock No.:
- 121-9519
- Mfr. Part No.:
- BAT46W-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$303.00
(exc. GST)
$333.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 10 February 2027
- Plus 6,000 unit(s) shipping from 11 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.101 | $303.00 | - |
| 6000 - 9000 | $0.099 | $297.00 | $12.00 |
| 12000 + | $0.097 | $291.00 | $48.00 |
*price indicative
- RS Stock No.:
- 121-9519
- Mfr. Part No.:
- BAT46W-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 150mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | BAT46W | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 20μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 750mA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.35mm | |
| Width | 1.7mm | |
| Standards/Approvals | FBI | |
| Length | 2.85mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 150mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series BAT46W | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 20μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 750mA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Height 1.35mm | ||
Width 1.7mm | ||
Standards/Approvals FBI | ||
Length 2.85mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46W-7-F
- Vishay 100 V 150 mA Diode Schottky 2-Pin SOD-123
- Vishay 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46W-E3-08
- Vishay 100 V 150 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123
- Vishay 100 V 150 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT46W-HE3-08
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-123
- STMicroelectronics 100 V 150 mA Diode Schottky 2-Pin SOD-123 BAT46ZFILM
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin SOD-123
