Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-323F PMEG6010CEJ,115
- RS Stock No.:
- 103-8151
- Mfr. Part No.:
- PMEG6010CEJ,115
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$345.00
(exc. GST)
$378.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18,000 unit(s) shipping from 23 December 2026
- Plus 510,000 unit(s) shipping from 10 February 2027
- Plus 285,000 unit(s) shipping from 24 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.115 | $345.00 | - |
| 6000 - 9000 | $0.112 | $336.00 | $18.00 |
| 12000 + | $0.11 | $330.00 | $60.00 |
*price indicative
- RS Stock No.:
- 103-8151
- Mfr. Part No.:
- PMEG6010CEJ,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323F | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | PMEG6010CEJ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323F | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series PMEG6010CEJ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Width 1.35mm | ||
Automotive Standard No | ||
Nexperia PMEG6010CEH/PMEG6010CEJ Schottky Barrier Rectifiers
Diodes and Rectifiers
- RS Stock No. 0485600P
- Mfr. Part No. PMEG1030EJ,115
- RS Stock No. 0485381
- Mfr. Part No. PMEG2010AEB,115
- RS Stock No. 6547101P
- Mfr. Part No. MBR160RLG
- RS Stock No. 1867888
- Mfr. Part No. SS16HE
Related links
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-323
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-323 PMEG6010CEJ,115
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 2 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 1 A Diode Schottky 2-Pin SOD-123
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523
- Nexperia 60 V 3 A Diode Schottky 2-Pin SOD-128
- Nexperia 60 V 2.8 A Diode Schottky 2-Pin SOD-128









