onsemi 40 V 2 A Diode Schottky 2-Pin POWERMITE MBRM140T3G
- RS Stock No.:
- 103-5112
- Mfr. Part No.:
- MBRM140T3G
- Brand:
- onsemi
Get a bulk buy discount
Add 24000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 12000 units)*
$3,756.00
(exc. GST)
$4,128.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- Plus 12,000 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 12000 - 12000 | $0.313 | $3,756.00 | - |
| 24000 - 108000 | $0.305 | $3,660.00 | 2% |
| 120000 + | $0.274 | $3,288.00 | 12% |
*price indicative
- RS Stock No.:
- 103-5112
- Mfr. Part No.:
- MBRM140T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | POWERMITE | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.18mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 2.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type POWERMITE | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.18mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 2.05mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 40 V 1 A Diode Schottky 2-Pin POWERMITE MBRM140T3G
- onsemi 40 V 1 A Diode Schottky 2-Pin POWERMITE
- onsemi 40 V 1 A Diode Schottky 2-Pin POWERMITE MBRM140T1G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE
- onsemi 30 V 1 A Diode Schottky 2-Pin POWERMITE
- onsemi 30 V 1 A Diode Schottky 2-Pin POWERMITE MBRM130LT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120ET1G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120ET3G
