onsemi 600 V 8 A Diode Switching 2-Pin TO-220AC MUR860G
- RS Stock No.:
- 103-2961
- Mfr. Part No.:
- MUR860G
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$71.55
(exc. GST)
$78.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.431 | $71.55 | - |
| 100 - 150 | $1.395 | $69.75 | 2% |
| 200 + | $1.374 | $68.70 | 3% |
*price indicative
- RS Stock No.:
- 103-2961
- Mfr. Part No.:
- MUR860G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Height | 9.27mm | |
| Length | 10.29mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Height 9.27mm | ||
Length 10.29mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Related links
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220
- onsemi 600 V 8 A Diode Switching 2-Pin TO-220FP MURF860G
- onsemi 600 V 8 A Diode Fast Recovery 3-Pin TO-220
- onsemi 600 V 8 A Diode Fast Recovery 3-Pin TO-220 MURH860CTG
- onsemi 600 V 15 A Diode Switching 2-Pin TO-220
- onsemi 600 V 15 A Diode Switching 2-Pin TO-220 RHRP1560
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220
- STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220 STTH8L06FP
