onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA MBRS2040LT3G
- RS Stock No.:
- 102-1389
- Mfr. Part No.:
- MBRS2040LT3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$525.00
(exc. GST)
$575.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.21 | $525.00 |
| 5000 - 7500 | $0.209 | $522.50 |
| 10000 + | $0.202 | $505.00 |
*price indicative
- RS Stock No.:
- 102-1389
- Mfr. Part No.:
- MBRS2040LT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 800μA | |
| Maximum Forward Voltage Vf | 430mV | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.32mm | |
| Height | 2.13mm | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 800μA | ||
Maximum Forward Voltage Vf 430mV | ||
Maximum Operating Temperature 125°C | ||
Length 4.32mm | ||
Height 2.13mm | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CZ
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA MBRS2040LT3G
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA MBRS240LT3G
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24T3G
- onsemi 40 V 1 A Diode Schottky 2-Pin DO-214AA
- onsemi 40 V 5 A Diode Schottky 2-Pin DO-214AA
- onsemi 40 V 1.5 A Diode Schottky 2-Pin DO-214AA
- onsemi 40 V 3 A Diode Schottky 2-Pin DO-214AA
