STMicroelectronics 170 V 60 A Schottky Rectifier Schottky 9-Pin HU3PAK STPS60170L2Y

N

This image is representative of the product range

Subtotal (1 reel of 600 units)*

$2,410.20

(exc. GST)

$2,651.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +$4.017$2,410.20

*price indicative

RS Stock No.:
873-977
Mfr. Part No.:
STPS60170L2Y
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Schottky Rectifier

Mount Type

Surface Mount

Package Type

HU3PAK

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

170V

Diode Configuration

Schottky

Series

STPS60170L2Y

Rectifier Type

Schottky

Pin Count

9

Peak Reverse Current Ir

40mA

Peak Non-Repetitive Forward Surge Current Ifsm

800A

Maximum Forward Voltage Vf

0.69V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

14.1mm

Height

3.6mm

Width

11.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP
The STMicroelectronics Schottky diode provides high performance in a flat, topside-cooling package. It is developed for applications requiring a high-voltage secondary rectification diode, and in particular, for high frequency switched-mode power supply DC-DC converters used in electrical cars.

High junction temperature capability

Low reverse current

Reduce conduction, reverse and switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy