Microchip 1000 V 5 A Rectifier Recovery 2-Pin B JANTX1N5554
- RS Stock No.:
- 838-602
- Mfr. Part No.:
- JANTX1N5554
- Brand:
- Microchip
Subtotal (1 unit)*
$13.89
(exc. GST)
$15.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Units | Per unit |
|---|---|
| 1 + | $13.89 |
*price indicative
- RS Stock No.:
- 838-602
- Mfr. Part No.:
- JANTX1N5554
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mount Type | Through Hole | |
| Product Type | Rectifier | |
| Package Type | B | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Diode Configuration | Single Diode | |
| Series | 1N5550 through 1N5554 | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Length | 3.3mm | |
| Diameter | 2.92mm | |
| Standards/Approvals | MIL-PRF-19500/420 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mount Type Through Hole | ||
Product Type Rectifier | ||
Package Type B | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Diode Configuration Single Diode | ||
Series 1N5550 through 1N5554 | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Length 3.3mm | ||
Diameter 2.92mm | ||
Standards/Approvals MIL-PRF-19500/420 | ||
Automotive Standard No | ||
Non Compliant
- COO (Country of Origin):
- PH
