Microchip 1.2 kV 50 A Schottky Diode Schottky 2-Pin TO-247 MSC050SDA120B

N
Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$31.02

(exc. GST)

$34.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.02-
5 +$30.392%

*price indicative

RS Stock No.:
813-821
Mfr. Part No.:
MSC050SDA120B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Mount Type

Through Hole

Product Type

Schottky Diode

Package Type

TO-247

Maximum Continuous Forward Current If

50A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Series

MSC0

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.5V

Peak Non-Repetitive Forward Surge Current Ifsm

290A

Maximum Operating Temperature

175°C

Length

21.46mm

Height

5.31mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
PH
The Microchip Advanced diode offers high-performance features designed for efficient conversion in high-voltage applications, ensuring reliability and cost-effectiveness in power management solutions.

Low forward voltage enhances performance efficiency

Minimal leakage current contributes to reduced energy loss

Eliminates reverse recovery current for improved reliability

Avalanche energy rated for safety in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy