ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STL1
- RS Stock No.:
- 687-373
- Mfr. Part No.:
- RB038RSM20STL1
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $16.90
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$4.85
(exc. GST)
$5.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $2.425 | $4.85 | - |
| 20 - 48 | $1.58 | $3.16 | $16.90 |
| 50 - 198 | $0.795 | $1.59 | $81.50 |
| 200 - 998 | $0.78 | $1.56 | $329.00 |
| 1000 + | $0.77 | $1.54 | $1,655.00 |
*price indicative
- RS Stock No.:
- 687-373
- Mfr. Part No.:
- RB038RSM20STL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Diode & Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | RB038RSM20ST | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Diode & Rectifier | ||
Mount Type Surface | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series RB038RSM20ST | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode offers a robust solution for applications needing high reliability and efficiency in power management. Designed for use in switching power supplies, it ensures low forward voltage with exceptional thermal performance. This component is particularly adept at handling maximum repetitive and reverse voltages of 200 V and current ratings of up to 80 A, catering to demanding electrical environments. Packaged in an advanced power mould type structure and featuring embossed tape for easy handling, it's a perfect choice for applications requiring both durability and ease of integration.
High reliability ensures stable performance under varying conditions
Ultra low reverse recovery current enhances efficiency in switching applications
Freewheel diode packaging allows for straightforward and efficient integration
Reel sizes and taping widths designed for seamless automated processes
Offers a peak forward surge current rating of 80 A for demanding applications
Wide operational temperature range ensures functionality in diverse environments
Specific packaging specifications allow for easy handling and storage
Thermal resistance ratings facilitate effective heat management during operation
Related links
- ROHM 200 V 4 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB038RSM20STFTL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STL1
- ROHM 200 V 12 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB028RSM20STFTL1
- ROHM 200 V 5 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB078RSM20STFTL1
- ROHM 200 V 15 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB208RSM20STFTL1
- ROHM 200 V 6 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB098RSM20STFTL1
- ROHM 200 V 8 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB048RSM20STFTL1
- ROHM 200 V 10 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB088RSM20STL1
