Rectifier diode 1000V 10A P600
- RS Stock No.:
- 609-026
- Mfr. Part No.:
- P1000M
- Brand:
- Distrelec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-026
- Mfr. Part No.:
- P1000M
- Brand:
- Distrelec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
- COO (Country of Origin):
- SK
Related links
- Rectifier diode 1000V 1A DO-41
- onsemi 1000V 1A 2-Pin DO-214AC RGF1M
- Vishay 1000V 12A 2-Pin DO-203AA VS-1N3673A
- Vishay 200 V 6 A Diode Switching 2-Pin P600
- Vishay 1 kV 6 A Diode Switching 2-Pin P600
- Vishay 600 V 6 A Diode General Purpose 2-Pin P600
- Vishay 400 V 6 A Diode Plastic 2-Pin P600
- Vishay 400 V 6 A Diode Switching 2-Pin P600