Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-323 1PS76SB21,115
- RS Stock No.:
- 509-908
- Mfr. Part No.:
- 1PS76SB21,115
- Brand:
- Nexperia
This image is representative of the product range
Add 760 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$4.54
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.227 | $4.54 | - |
| 760 - 1480 | $0.223 | $4.46 | 1% |
| 1500 + | $0.219 | $4.38 | 3% |
*price indicative
- RS Stock No.:
- 509-908
- Mfr. Part No.:
- 1PS76SB21,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | 1PS76SB21 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15μA | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series 1PS76SB21 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15μA | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 200mA to 500mA
Diodes and Rectifiers
Related links
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-882
- Nexperia 40 V 200 mA Diode Schottky 2-Pin SOD-882 PMEG4002EL,315
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-323 RB521VM-40TE-17
- Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA
- Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA 1PS79SB30,115
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-323
