Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-323 1PS76SB40,115
- RS Stock No.:
- 509-419
- Mfr. Part No.:
- 1PS76SB40,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.10
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 2,600 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.202 | $10.10 |
| 750 - 1450 | $0.197 | $9.85 |
| 1500 + | $0.194 | $9.70 |
*price indicative
- RS Stock No.:
- 509-419
- Mfr. Part No.:
- 1PS76SB40,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 120mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | 1PS76SB40 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 380mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 120mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series 1PS76SB40 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 380mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 1.8mm | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-323 RB751V40,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-123 BAS40H,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-882
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-123
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-882 BAS40L,315
- Nexperia 40 V 120 mA Diode Schottky 2-Pin I-IGIA
- Nexperia 40 V 120 mA Diode Schottky 2-Pin I-IGIA 1PS79SB40,115
