Nexperia 30 V 200 mA Diode Schottky 2-Pin I-IGIA 1PS79SB10,115
- RS Stock No.:
- 509-374
- Mfr. Part No.:
- 1PS79SB10,115
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.00
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 10 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.34 | $17.00 | - |
| 750 - 1450 | $0.334 | $16.70 | 1% |
| 1500 + | $0.329 | $16.45 | 3% |
*price indicative
- RS Stock No.:
- 509-374
- Mfr. Part No.:
- 1PS79SB10,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | I-IGIA | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | 1PS79SB10 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Operating Temperature | 125°C | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Length | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type I-IGIA | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series 1PS79SB10 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 2μA | ||
Maximum Operating Temperature 125°C | ||
Height 650μm | ||
Standards/Approvals No | ||
Width 850μm | ||
Length 1.25mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 200mA to 500mA
Diodes and Rectifiers
Related links
- Nexperia 30 V 200 mA Diode Schottky 2-Pin I-IGIA
- Nexperia 30 V 200 mA Diode Schottky 2-Pin I-IGIA 1PS79SB31,115
- Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA
- Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA 1PS79SB30,115
- Nexperia 40 V 200 mA Diode Schottky 2-Pin I-IGIA PMEG4002EB,115
- Nexperia 30 V 500 mA Diode Schottky 2-Pin I-IGIA
- Nexperia 30 V 500 mA Diode Schottky 2-Pin I-IGIA PMEG3005EB,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SC-90
