Nexperia 10V 2A, Schottky Diode, 2-Pin SOD-123F PMEG1020EH,115
- RS Stock No.:
- 485-458
- Mfr. Part No.:
- PMEG1020EH,115
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 20)
$0.47
(exc. GST)
$0.52
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $0.47 | $9.40 |
*price indicative
- RS Stock No.:
- 485-458
- Mfr. Part No.:
- PMEG1020EH,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Diodes, 2A to 8A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-123F |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 10V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 9A |
Related links
- Nexperia 10V 2A, Schottky Diode, 2-Pin SOD-123F PMEG1020EH,115
- Nexperia 10V 2A, Schottky Diode, 2-Pin SOD-323F PMEG1020EJ,115
- Nexperia 10V 2A, Schottky Diode, 2-Pin SOD-323 PMEG1020EA,115
- Nexperia 30V 2A, Schottky Diode, 2-Pin SOD-123F PMEG3020EH,115
- Nexperia 20V 2A, Schottky Diode, 2-Pin SOD-123F PMEG2020EH,115
- onsemi 10V 2A, Schottky Diode, 2-Pin DO-214AC MBRA210LT3G
- Nexperia 10V 3A, Schottky Diode, 2-Pin SOD-123F PMEG1030EH,115
- onsemi 40V 2A, Schottky Diode, 2-Pin SOD-123F SS24FL