Toshiba 30V 300mA, Schottky Diode, 2-Pin SOD-523 1SS424(TPH3,F)
- RS Stock No.:
- 362-529
- Mfr. Part No.:
- 1SS424(TPH3,F)
- Brand:
- Toshiba
510 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.25
(exc. GST)
$0.27
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $0.25 | $2.50 |
20 - 40 | $0.242 | $2.42 |
50 - 90 | $0.234 | $2.34 |
100 + | $0.226 | $2.26 |
*price indicative
- RS Stock No.:
- 362-529
- Mfr. Part No.:
- 1SS424(TPH3,F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Schottky Barrier Rectifier Diodes, Toshiba
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Maximum Continuous Forward Current | 300mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Rectifier Type | Schottky Diode |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky Barrier |
Peak Non-Repetitive Forward Surge Current | 1A |
Related links
- STMicroelectronics 30V 300mA, Schottky Diode, 2-Pin SOD-523 BAT30KFILM
- Toshiba 45V 100mA, Schottky Diode, 2-Pin SOD-523 1SS388(TPH3,F)
- Toshiba 85V 100mA, High Speed Diode, 2-Pin SOD-523 1SS387(TPH3,F)
- Toshiba 45V 300mA, Dual Schottky Diode, 2-Pin SOD-523 1SS393(F)
- Toshiba 5V 30mA, Schottky Diode, 2-Pin SOD-323 1SS315(TPH3,F)
- Toshiba 15V 200mA, Schottky Diode, 2-Pin SOD-323 1SS367(TPH3,F)
- STMicroelectronics 40V 300mA, Schottky Diode, 2-Pin SOD-523 BAT54KFILM
- STMicroelectronics 30V 300mA, Schottky Diode, 0201 BAT30F4