Vishay 200 V 3 A Rectifier & Schottky Diode Surface Mount TMBS 2-Pin DFN3820A V5N22HM3/I
- RS Stock No.:
- 277-615
- Mfr. Part No.:
- V5N22HM3/I
- Brand:
- Vishay
Subtotal (1 tape of 20 units)*
$19.38
(exc. GST)
$21.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14,000 unit(s) shipping from 26 October 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.969 | $19.38 |
| 200 - 480 | $0.92 | $18.40 |
| 500 - 980 | $0.853 | $17.06 |
| 1000 - 1980 | $0.786 | $15.72 |
| 2000 + | $0.757 | $15.14 |
*price indicative
- RS Stock No.:
- 277-615
- Mfr. Part No.:
- V5N22HM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | V5N22 | |
| Diode Configuration | Single | |
| Rectifier Type | Surface Mount TMBS | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 850mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.95mm | |
| Height | 880μm | |
| Width | 2.18mm | |
| Standards/Approvals | MSL Level 1, per J-STD-020, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series V5N22 | ||
Diode Configuration Single | ||
Rectifier Type Surface Mount TMBS | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 850mV | ||
Maximum Operating Temperature 175°C | ||
Length 3.95mm | ||
Height 880μm | ||
Width 2.18mm | ||
Standards/Approvals MSL Level 1, per J-STD-020, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 200 V 3 A Rectifier & Schottky Diode Surface Mount TMBS 2-Pin DFN3820A V5N22HM3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NDHM3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE20NDHM3/I
- Vishay 60 V 5 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V5NM63HM3/H
- Vishay 100 V 7 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V7N103HM3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NM103HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V5NM103HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V3NM63HM3/H
