ROHM 100 V 15 A Diode 3-Pin TO-277A RB208RSM10STL1
- RS Stock No.:
- 265-160
- Mfr. Part No.:
- RB208RSM10STL1
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $10.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$21.95
(exc. GST)
$24.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.195 | $21.95 | - |
| 100 - 240 | $2.087 | $20.87 | $10.80 |
| 250 - 490 | $1.933 | $19.33 | $65.50 |
| 500 - 990 | $1.779 | $17.79 | $208.00 |
| 1000 + | $1.714 | $17.14 | $481.00 |
*price indicative
- RS Stock No.:
- 265-160
- Mfr. Part No.:
- RB208RSM10STL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | RB208 | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 5.2μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series RB208 | ||
Pin Count 3 | ||
Peak Reverse Current Ir 5.2μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Schottky Barrier Diode sets a new standard in reliability and efficiency for power systems. Designed to operate seamlessly within a temperature range from -55°C to 175°C, it ensures consistent performance, making it an essential component for various applications such as switching power supplies.
Compact packaging facilitates easy integration into circuits
Designed for optimal thermal resistance ensuring stable operation
Suitable for both commercial and industrial usage
Robust construction tailored for long term functionality
Related links
- ROHM 100 V 15 A Diode 3-Pin TO-277A RB208RSM10STFTL1
- ROHM 150 V 15 A Diode 3-Pin TO-277A RB208RSM15STL1
- ROHM 150 V 15 A Diode 3-Pin TO-277A RB208RSM15STFTL1
- ROHM 100 V 20 A Diode 3-Pin TO-277A RB218RSM10STL1
- ROHM 100 V 20 A Diode 3-Pin TO-277A RB218RSM10STFTL1
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A
- ROHM 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE YQ15RSM10SDTFTL1
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277A RB058RSM10STL1
