ROHM 30 V 200 μA Rectifier & Schottky Diode Schottky 2-Pin DFN1006 RB520ASA-30FHT2RB
- RS Stock No.:
- 264-638
- Mfr. Part No.:
- RB520ASA-30FHT2RB
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 50 units)*
$18.05
(exc. GST)
$19.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,700 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | $0.361 | $18.05 |
| 500 - 950 | $0.343 | $17.15 |
| 1000 - 2450 | $0.317 | $15.85 |
| 2500 - 4950 | $0.292 | $14.60 |
| 5000 + | $0.282 | $14.10 |
*price indicative
- RS Stock No.:
- 264-638
- Mfr. Part No.:
- RB520ASA-30FHT2RB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN1006 | |
| Maximum Continuous Forward Current If | 200μA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RB | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 580mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 1.05mm | |
| Width | 650μm | |
| Height | 400μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN1006 | ||
Maximum Continuous Forward Current If 200μA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RB | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 580mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Peak Reverse Current Ir 1μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 1.05mm | ||
Width 650μm | ||
Height 400μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 30 V 200 μA Rectifier & Schottky Diode Schottky 2-Pin DFN1006 RB521ASA-30FHT2RB
- ROHM 30 V 500 μA Rectifier & Schottky Diode General Rectification 2-Pin DFN1006 RB550ASA-30FHT2RB
- ROHM 20 V 500 μA Rectifier & Schottky Diode General Rectification 2-Pin DFN1006 RB551ASA-30FHT2RB
- ROHM 40 V 300 μA Rectifier & Schottky Diode Schottky 2-Pin DFN1006 RB751ASA-40FHT2RB
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 30 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
