ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ1VWM10ATFTR
- RS Stock No.:
- 264-596
- Mfr. Part No.:
- YQ1VWM10ATFTR
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save $3.30
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$16.23
(exc. GST)
$17.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | $0.649 | $16.23 | - |
| 100 - 225 | $0.616 | $15.40 | $3.30 |
| 250 - 475 | $0.57 | $14.25 | $19.75 |
| 500 - 975 | $0.526 | $13.15 | $61.50 |
| 1000 + | $0.506 | $12.65 | $143.00 |
*price indicative
- RS Stock No.:
- 264-596
- Mfr. Part No.:
- YQ1VWM10ATFTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | YQ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Reverse Current Ir | 2mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Width | 1.4mm | |
| Length | 2.7mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series YQ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Reverse Current Ir 2mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Width 1.4mm | ||
Length 2.7mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ1VWM10ATR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM100TR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM100TFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ2VWM10BTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM100TR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM100TFTR
