STMicroelectronics 200 V 1.5 A Diode Switching 2-Pin DO-214AC STTH1R02A
- RS Stock No.:
- 248-697
- Distrelec Article No.:
- 304-37-479
- Mfr. Part No.:
- STTH1R02A
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$15.94
(exc. GST)
$17.54
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 1240 | $0.797 | $15.94 |
| 1260 - 2480 | $0.778 | $15.56 |
| 2500 + | $0.766 | $15.32 |
*price indicative
- RS Stock No.:
- 248-697
- Distrelec Article No.:
- 304-37-479
- Mfr. Part No.:
- STTH1R02A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | STTH1R02 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Height | 2.03mm | |
| Diameter | 2.04mm | |
| Length | 4.6mm | |
| Width | 2.95mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series STTH1R02 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Height 2.03mm | ||
Diameter 2.04mm | ||
Length 4.6mm | ||
Width 2.95mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 200 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 200 V 1.5 A Diode Switching 2-Pin DO-214AC BYG20D-E3/TR3
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-214AC
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AC
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-214AC STTH102A
- STMicroelectronics 200 V 2 A Diode Switching 2-Pin DO-214AC STTH2R02A
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC
