Bosch Metal, Wood Jigsaw Blade, Pack of 10
- RS Stock No.:
- 199-1919
- Mfr. Part No.:
- 2607011943
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 199-1919
- Mfr. Part No.:
- 2607011943
- Brand:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Saw Blade Type | Jigsaw Blade | |
Application | Metal, Wood | |
Materials Cut | Metal, Wood | |
Number in Pack | 10 | |
Select all | ||
---|---|---|
Brand Bosch | ||
Saw Blade Type Jigsaw Blade | ||
Application Metal, Wood | ||
Materials Cut Metal, Wood | ||
Number in Pack 10 | ||
Related links
- Bosch Metal 67 Pack of 10
- DeWALT Metal Pack of 10
- DeWALT Wood Jigsaw Blade, Pack of 10
- Bosch Wood 108mm Cutting Length Jigsaw Blade, Pack of 2
- Makita Aluminum Wood Jigsaw Blade, Pack of 5
- Bosch Jigsaw Blade, Pack of 10
- Bosch 50mm Cutting Length Jigsaw Blade, Pack of 10
- Bosch 92mm Cutting Length Jigsaw Blade, Pack of 10