RS PRO Sanding Drum 38mm x 8 mm Diameter, 120 Grit
- RS Stock No.:
- 768-112
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $16.45 | $1.645 |
*price indicative
- RS Stock No.:
- 768-112
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 38mm | |
| Maximum Safe Speed | 16500rpm | |
| Diameter | 8mm | |
| Series | RS Pro | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Grade P120 | ||
Width 38mm | ||
Maximum Safe Speed 16500rpm | ||
Diameter 8mm | ||
Series RS Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for efficient grinding in hard-to-reach places and effectively deburrs castings with ease, suited for use with straight grinders or drills.
Cylindrical cartridge rolls ensure precise control during the grinding process
New abrasive grains are continuously exposed as the outer layer wears down
Suitable for use with carbon and stainless steel, as well as non-ferrous metals

