Bosch 0.601.3A8.070 PRO 125mm Corded Brushed
- RS Stock No.:
- 870-743
- Mfr. Part No.:
- 0.601.3A8.070
- Brand:
- Bosch
N
Subtotal (1 unit)*
$263.99
(exc. GST)
$290.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.99 |
*price indicative
- RS Stock No.:
- 870-743
- Mfr. Part No.:
- 0.601.3A8.070
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Motor Type | Brushed | |
| Product Type | Orbital Sander | |
| Orbit Size | 2.6mm | |
| Speed | 12000rpm | |
| Pad Size | 125mm | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Overall Length | 216mm | |
| Pad Shape | Round | |
| Input Power | 290W | |
| Overall Width | 136mm | |
| Overall Height | 167mm | |
| Series | PRO | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Motor Type Brushed | ||
Product Type Orbital Sander | ||
Orbit Size 2.6mm | ||
Speed 12000rpm | ||
Pad Size 125mm | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Overall Length 216mm | ||
Pad Shape Round | ||
Input Power 290W | ||
Overall Width 136mm | ||
Overall Height 167mm | ||
Series PRO | ||
Weight 1.4kg | ||
- COO (Country of Origin):
- CN
The Bosch random orbital Sander offers superior sanding performance for trade and industry with its efficient power and ergonomic design, ensuring productive results with minimal user fatigue.
Rated input power of 290 W delivers high performance
Low tool vibration of 3.8 m/s² reduces hand fatigue
Comfortably balanced design allows for effortless control
Wide sanding pad diameter of 125 mm optimises material removal
