Bosch PRO GSS 160 Multi 80 mm Corded Heavy Duty
- RS Stock No.:
- 829-100
- Mfr. Part No.:
- 0.601.2A2.370
- Brand:
- Bosch
N
Subtotal (1 unit)*
$466.07
(exc. GST)
$512.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $466.07 |
*price indicative
- RS Stock No.:
- 829-100
- Mfr. Part No.:
- 0.601.2A2.370
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Motor Type | Heavy Duty | |
| Product Type | Orbital Sander | |
| Orbit Size | 1.6mm | |
| Pad Size | 80 mm | |
| Speed | 12000rpm | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Pad Face Type | Hook & Loop | |
| Input Power | 180W | |
| Series | PRO GSS 160 Multi | |
| Weight | 1.2kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Motor Type Heavy Duty | ||
Product Type Orbital Sander | ||
Orbit Size 1.6mm | ||
Pad Size 80 mm | ||
Speed 12000rpm | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Pad Face Type Hook & Loop | ||
Input Power 180W | ||
Series PRO GSS 160 Multi | ||
Weight 1.2kg | ||
- COO (Country of Origin):
- MY
The Bosch Multi Orbital Sander provides exceptional versatility for trade professionals. This corded tool features interchangeable base plates, allowing you to tackle edges, corners, and flat surfaces with a single machine.
Reliable 180W motor power
High orbital stroke rate of 24,000 opm
Interchangeable base plates for maximum flexibility
Integrated Micro Filter System for dust extraction
