SRC4193IDB, Sample Rate Converter, 24 bit- 212ksps, 28-Pin SSOP
- RS Stock No.:
- 665-8807
- Mfr. Part No.:
- SRC4193IDB
- Brand:
- Texas Instruments
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 665-8807
- Mfr. Part No.:
- SRC4193IDB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Resolution | 24 bit | |
| Conversion Rate | 212ksps | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Dimensions | 10.2 x 5.3 x 1.95mm | |
| Length | 10.2mm | |
| Width | 5.3mm | |
| Height | 1.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Resolution 24 bit | ||
Conversion Rate 212ksps | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Dimensions 10.2 x 5.3 x 1.95mm | ||
Length 10.2mm | ||
Width 5.3mm | ||
Height 1.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Sample Rate Converters, Texas Instruments
Asynchronous Sample Rate Converters from Texas Instruments with a wide range of I/O sampling rates for Professional or Broadcast applications.
Automatic sensing of input-to-output Sampling Ratio plus Bypass mode
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations
