Shoes for Crews 22146 Women's Black Safety Trainer, UK 3, EU 36

This image is representative of the product range

Subtotal (1 pair)*

$149.11

(exc. GST)

$164.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$149.11

*price indicative

RS Stock No.:
283-0604
Mfr. Part No.:
22146-36/3
Brand:
Shoes for Crews
Find similar products by selecting one or more attributes.
Select all

Brand

Shoes for Crews

Series

22146

Product Type

Safety Trainer

Gender

Women

Size EU

36

Size UK

3

Colour

Black

Closure Type

Lace Up

Resistance Features

Water Resistant, Slip Resistant

Midsole Material

EVA

Slip Resistance Rating

SFC

Standards/Approvals

ASTM F2913-19

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy