AIMONT ICE Q ABI10 Unisex Black Aluminium Safety Trainer, UK 6.5, EU 40

Subtotal (1 pair)*

$182.80

(exc. GST)

$201.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$182.80

*price indicative

RS Stock No.:
275-5586
Mfr. Part No.:
ICE Q ABI10 40
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

ICE Q ABI10

Product Type

Safety Trainer

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Stab Resistant

Additional Safety Features

A

Midsole Material

Non-Metallic

Size JP/CN

24.5

Size US

6.5

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Safety shoe is a grey sporty urban safety shoe. The upper is lined in technical textiles that are OVER DRY, making it very resistant and breathable. This safety shoe has a padded collar with compact and flexible foam for extra comfort and better ankle and Achilles tendon protection. The padded and lined textile tongue for instep protection with side bellows to keep out dust and dirt.

Suede leather upper

200 J aluminium safety toe cap

Stab resistant structural insole

Slip resistant and water resistant

Vamp lining in non woven fabric

Perforated quarters for better foot ventilation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy