AIMONT ICE Q ABI10 Unisex Black Aluminium Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 275-5583
- Mfr. Part No.:
- ICE Q ABI10 37
- Brand:
- AIMONT
Subtotal (1 pair)*
$182.80
(exc. GST)
$201.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $182.80 |
*price indicative
- RS Stock No.:
- 275-5583
- Mfr. Part No.:
- ICE Q ABI10 37
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | ICE Q ABI10 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 4 | |
| Resistance Features | Stab Resistant, Slip Resistant, Oil Resistant, Hydrocarbon Resistant | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 23 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series ICE Q ABI10 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 4 | ||
Resistance Features Stab Resistant, Slip Resistant, Oil Resistant, Hydrocarbon Resistant | ||
Midsole Material Non-Metallic | ||
Size JP/CN 23 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Safety shoe is a grey sporty urban safety shoe. The upper is lined in technical textiles that are OVER DRY, making it very resistant and breathable. This safety shoe has a padded collar with compact and flexible foam for extra comfort and better ankle and Achilles tendon protection. The padded and lined textile tongue for instep protection with side bellows to keep out dust and dirt.
Suede leather upper
200 J aluminium safety toe cap
Stab resistant structural insole
Slip resistant and water resistant
Vamp lining in non woven fabric
Perforated quarters for better foot ventilation
Related links
- AIMONT ICE Q ABI10 Unisex Black Aluminium Safety Trainer EU 45
- AIMONT ICE Q ABI10 Unisex Black Aluminium Safety Trainer EU 47
- AIMONT ICE Q ABI10 Unisex Black Aluminium Safety Trainer EU 36
- AIMONT ICE Q ABI10 Unisex Black Aluminium Safety Trainer EU 42
- AIMONT ICE Q ABI10 Unisex Black Aluminium Safety Trainer EU 43
- AIMONT ICE Q ABI10 Unisex Black Aluminium Safety Trainer EU 41
- AIMONT ICE Q ABI10 Unisex Black Aluminium Safety Trainer EU 48
- AIMONT ICE Q ABI10 Unisex Black Aluminium Safety Trainer EU 39
