Recently searched

    Honeywell Safety SPRINTER Unisex Blue, Grey Composite Toe Capped Safety Trainers, EU 46

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    274-4187
    Mfr. Part No.:
    6250119-46
    Brand:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Series

    SPRINTER

    Gender

    Unisex

    Shoe Size EU

    46

    Colour

    Blue, Grey

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    No

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Safety Rating EN ISO 20345

    S1P

    Slip Resistance Rating

    SRC

    Upper Material

    Fabric

    Midsole Type

    Non Metallic

    Anti-Slip

    Yes