Rodo CF10 Unisex Black Composite Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 273-0772
- Mfr. Part No.:
- CF10-12
- Brand:
- Rodo
This image is representative of the product range
Subtotal (1 pair)*
$105.63
(exc. GST)
$116.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $105.63 |
*price indicative
- RS Stock No.:
- 273-0772
- Mfr. Part No.:
- CF10-12
- Brand:
- Rodo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rodo | |
| Product Type | Safety Trainer | |
| Series | CF10 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Metal Free Composite Material | |
| Resistance Features | Oil Resistant, Anti-Static, Anti-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Nubuck | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rodo | ||
Product Type Safety Trainer | ||
Series CF10 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Metal Free Composite Material | ||
Resistance Features Oil Resistant, Anti-Static, Anti-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Carson Composite Trainer
The Carson composite safety trainer features a water resistant action nubuck upper to keep feet dry and has both toe cap and midsole protection made from lightweight, metal free composite material. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.
Key Features
• Water resistant leather upper
• Lightweight metal-free toe cap and midsole
• Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole
• Energy absorbing heel reduces foot fatigue
Related links
- Rodo CF10 Unisex Black Composite Safety Trainer EU 38
- Rodo CF10 Unisex Black Composite Safety Trainer EU 48
- Rodo CF10 Unisex Black Composite Safety Trainer EU 37
- Rodo CF10 Unisex Black Composite Safety Trainer EU 43
- Rodo CF10 Unisex Black Composite Safety Trainer EU 36
- Rodo CF10 Unisex Black Composite Safety Trainer EU 41
- Rodo CF10 Unisex Black Composite Safety Trainer EU 44
- Rodo CF10 Unisex Black Composite Safety Trainer EU 39
