Blackrock CF19 Unisex Black Composite Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 271-2294
- Mfr. Part No.:
- CF19-04
- Brand:
- Blackrock
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2294
- Mfr. Part No.:
- CF19-04
- Brand:
- Blackrock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blackrock | |
| Product Type | Safety Trainer | |
| Series | CF19 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Water Resistant, Slip Resistant, Heat Resistant, Fuel Oil | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN 20345 | |
| Upper Material | Mesh | |
| Select all | ||
|---|---|---|
Brand Blackrock | ||
Product Type Safety Trainer | ||
Series CF19 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Water Resistant, Slip Resistant, Heat Resistant, Fuel Oil | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN 20345 | ||
Upper Material Mesh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Memphis Composite Trainer
The Memphis safety trainer features a breathable mesh upper for comfort and has both toe cap and midsole protection made from lightweight, metal free composite material. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant and Blackrock's padded EaziStep insole gives maximum comfort when you're on your feet for long periods.
Key Features
• Breathable mesh upper
• Lightweight metal-free toe cap and midsole
• Eazi-Step padded and breathable insole for comfort
• Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole
• Energy absorbing heel reduces foot fatigue
Related links
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 37
- Blackrock CF19 Unisex Black Non-Metal Safety Trainer EU 47
- Blackrock CF19 Unisex Black Non-Metal Safety Trainer EU 41
- Blackrock CF19 Unisex Black Non-Metal Safety Trainer EU 42
- Blackrock CF19 Unisex Black Non-Metal Safety Trainer EU 39
- Blackrock CF19 Unisex Black Non-Metal Safety Trainer EU 46
- Blackrock CF19 Unisex Black Non-Metal Safety Trainer EU 44
- Blackrock CF19 Unisex Black Steel Safety Trainer EU 43
