Puma Safety VELOCITY Black Fibreglass Safety Trainer, UK 11, EU 46

Subtotal (1 pair)*

$331.81

(exc. GST)

$364.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$331.81

*price indicative

RS Stock No.:
270-8347
Mfr. Part No.:
6438402000000
Brand:
Puma Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Puma Safety

Product Type

Safety Trainer

Series

VELOCITY

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Fibreglass

Closure Type

Lace Up

Resistance Features

Durable, Breathable, Anti-Static

Size US

11

Midsole Material

Non-Metallic

Additional Safety Features

ESD

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies VELOCITY shoes have fiberglass cap and flexible FAP midsole and a high quality smooth leather with TPU strengthening upper. It also has non-metallic, toe cap protection, heel support and quick lacing system with extra pair of laces in the box.

•Fiberglass toe cap

•Torsion control element

•Rubber outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy