Reebok Work BB4500 Safety Men's Black Composite Work Shoes, UK 3, EU 37
- RS Stock No.:
- 704-142
- Mfr. Part No.:
- IB4132S3 HRO SRC ESD T. 37
- Brand:
- Reebok Work
This image is representative of the product range
Subtotal (1 pair)*
$331.73
(exc. GST)
$364.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $331.73 |
*price indicative
- RS Stock No.:
- 704-142
- Mfr. Part No.:
- IB4132S3 HRO SRC ESD T. 37
- Brand:
- Reebok Work
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reebok Work | |
| Product Type | Work Shoes | |
| Series | BB4500 Safety | |
| Gender | Men | |
| Size EU | 37 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace | |
| Resistance Features | Slip Resistant | |
| Size US | 6.5 | |
| Additional Safety Features | HRO | |
| Midsole Material | Rubber | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather, Mesh | |
| Select all | ||
|---|---|---|
Brand Reebok Work | ||
Product Type Work Shoes | ||
Series BB4500 Safety | ||
Gender Men | ||
Size EU 37 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace | ||
Resistance Features Slip Resistant | ||
Size US 6.5 | ||
Additional Safety Features HRO | ||
Midsole Material Rubber | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals CE | ||
Slip Resistance Rating SRC | ||
Upper Material Leather, Mesh | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Reebok Work Shoe features a non-magnetic composite anti-perforation sole, 40% lighter and more flexible than a steel plate. It provides major protection by covering the entire foot. The composite toe cap reduces weight while maintaining shock protection, meeting EN ISO 20345:2011 safety standards for footwear.
Offers a non magnetic composite anti-perforation sole
Covers the entire foot for major protection
Includes a composite toe cap to reduce weight and maintain shock protection
Meets EN ISO 20345:2011 safety standard
- RS Stock No. 0704108
- Mfr. Part No. IB4162S3 SRC ESD T. 37
1 Pair
$308.54
- RS Stock No. 0704095
- Mfr. Part No. IB1081S3 SRC ESD T. 37
1 Pair
$368.86
- RS Stock No. 0704147
- Mfr. Part No. IB1080S3 SRC ESD T. 37
1 Pair
$349.12
- RS Stock No. 0704125
- Mfr. Part No. IB109S1P HRO SRC ESD T. 37
1 Pair
$290.01
Related links
- Reebok Work BB4500 Safety Men's Black Composite Work Shoes EU 37
- Reebok Work BB4500 Safety Men's Black Composite Work Shoes EU 47
- Reebok Work BB4500 Safety Men's Black Composite Work Shoes EU 38
- Reebok Work BB4500 Safety Men's Black Composite Work Shoes EU 39
- Reebok Work BB4500 Safety Men's Black Composite Work Shoes EU 46
- Reebok Work Royal Glide Women's Grey Composite Work Shoes EU 37
- Reebok Work Royal Glide Women's Navy Blue Composite Work Shoes EU 37
- Reebok Work Fusion Formidable Men's Black Composite Work Shoes EU 37












