Reebok Work IB1091 Unisex Grey Composite Safety Trainer Shoe, UK 7, EU 41
- RS Stock No.:
- 704-000
- Mfr. Part No.:
- IB1091S1P HRO SRC ESD T. 41
- Brand:
- Reebok Work
Subtotal (1 pair)*
$275.51
(exc. GST)
$303.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $275.51 |
*price indicative
- RS Stock No.:
- 704-000
- Mfr. Part No.:
- IB1091S1P HRO SRC ESD T. 41
- Brand:
- Reebok Work
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reebok Work | |
| Product Type | Safety Trainer Shoe | |
| Series | IB1091 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 8 | |
| Midsole Material | EVA | |
| Resistance Features | Abrasion Resistant, Electric Resistant, Puncture Resistant | |
| Safety Rating EN ISO 20345 | S1P, Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | S1 P SRC | |
| Upper Material | Suede | |
| Select all | ||
|---|---|---|
Brand Reebok Work | ||
Product Type Safety Trainer Shoe | ||
Series IB1091 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 8 | ||
Midsole Material EVA | ||
Resistance Features Abrasion Resistant, Electric Resistant, Puncture Resistant | ||
Safety Rating EN ISO 20345 S1P, Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating S1 P SRC | ||
Upper Material Suede | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Reebok Work Shoe features a premium leather upper for durability and comfort. The removable MemoryTech foam insole offers personalized cushioning, while the microfiber lining ensures breathability. The composite toe cap reduces weight while maintaining shock protection. The non-magnetic composite anti-perforation sole is 40% lighter and more flexible than steel, providing full foot protection. The shoe also includes an EVA midsole and a rubber outsole for enhanced durability and comfort, making it Ideal for long hours on the job.
S1 P HRO SRC category
Metal free
Compression resistance
Impact resistance
Abrasion resistance
Related links
- Reebok Work IB1091 Unisex Grey Composite Safety Trainer Shoe EU 40
- Reebok Work IB1091 Unisex Grey Composite Safety Trainer Shoe EU 45
- Reebok Work IB1091 Unisex Grey Composite Safety Trainer Shoe EU 44
- Reebok Work IB1091 Unisex Grey Composite Safety Trainer Shoe EU 43
- Reebok Work IB1091 Unisex Grey Composite Safety Trainer Shoe EU 42
- Reebok Work IB4132 Unisex Black Composite Safety Trainer Shoe EU 41
- Reebok Work IB109 Unisex Blue Composite Safety Trainer Shoe EU 41
- Reebok Work Trailgrip Safety Men's Black Aluminium Work Shoes EU 41
