V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

$151.93

(exc. GST)

$167.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$151.93

*price indicative

RS Stock No.:
688-281
Mfr. Part No.:
V2505
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Trainer

Series

ORBIT

Gender

Men

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Fibreglass

Size US

4

Resistance Features

Water Resistant, Slip Resistant, Puncture Resistant, Oil Resistant, Heat Resistant, Cut Resistant, Anti-Static

Midsole Material

Composite

Additional Safety Features

Puncture Resistant, Oil Resistant, Metatarsal Protection, Metal Free, Ladder Grip, Hard-Wearing Scuff Cap, ESD, Energy Absorption, Electrostatic Dissipative, Cut Resistant, Closed Heel, Anti-Static, Ankle Protection, Abrasion Resistant, Vegan Friendly, Waterproof

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 +A1:2024, BS EN 61340-5-1:2016

Slip Resistance Rating

SR

Upper Material

Leather Free

Non Compliant

COO (Country of Origin):
TR
The V12 Footwear trainers feature a fibreglass toecap to protect the feet, along with a protective composite midsole for added safety underfoot. The super-comfortable rebound ETPU mid-layer offers excellent cushioning, while the highly breathable mesh microfibre upper ensures feet stay cool and comfortable throughout the day.

Waterproof

Fully ESD compliant

Leather-free so its vegan-friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy