S.24 KOMET S1P Unisex Yellow, Grey, Black Composite Safety Trainer, UK 11, EU 45
- RS Stock No.:
- 276-065
- Mfr. Part No.:
- 6322-11
- Brand:
- S.24
Subtotal (1 pair)*
$264.38
(exc. GST)
$290.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $264.38 |
*price indicative
- RS Stock No.:
- 276-065
- Mfr. Part No.:
- 6322-11
- Brand:
- S.24
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.24 | |
| Product Type | Safety Trainer | |
| Series | KOMET S1P | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Yellow, Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Laces | |
| Additional Safety Features | Energy Absorbent Heel, Cold Resistant, Anti-Perforation, Anti-Static, Heat Resistant | |
| Size US | 11 | |
| Resistance Features | Cold Insulation, Perforation, Heat Insulation, Heat Resistant | |
| Midsole Material | EVA | |
| Standards/Approvals | WR, HI, SRC, EN ISO 20345:2011, E, S1P, P, CI, HRO | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand S.24 | ||
Product Type Safety Trainer | ||
Series KOMET S1P | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Yellow, Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Laces | ||
Additional Safety Features Energy Absorbent Heel, Cold Resistant, Anti-Perforation, Anti-Static, Heat Resistant | ||
Size US 11 | ||
Resistance Features Cold Insulation, Perforation, Heat Insulation, Heat Resistant | ||
Midsole Material EVA | ||
Standards/Approvals WR, HI, SRC, EN ISO 20345:2011, E, S1P, P, CI, HRO | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The S.24 Safety Shoe is a lightweight, high performance safety shoe designed for professionals in logistics, transport, light industry and maintenance. It has a cutting edge materials and advance comfort technology. It offers superior protection, durability and breathability.
Mesh upper offering maximum breathability
TPU reinforced scuff cap
Grip convection on floors
CE standards approved
- RS Stock No. 0276054
- Mfr. Part No. 6322-4
1 Pair
$264.38
- RS Stock No. 0276060
- Mfr. Part No. 6322-8
1 Pair
$264.38
- RS Stock No. 0276063
- Mfr. Part No. 6322-10
1 Pair
$264.38
- RS Stock No. 0276066
- Mfr. Part No. 6322-12
1 Pair
$264.38
Related links
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 38
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 41
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 46
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 42
- S.24 KOMET S1P Unisex Yellow Black Composite Safety Trainer EU 37
- S.24 KOMET S1P Unisex Black Grey Composite Safety Trainer EU 47
- S.24 KOMET S1P Unisex Grey Yellow Composite Safety Trainer EU 39
- S.24 KOMET S1P Unisex Black Yellow Composite Safety Trainer EU 40












