Shoe Black Steel Toe Metatarsal Guard Ca
- RS Stock No.:
- 283-0880
- Mfr. Part No.:
- 92173-09
- Brand:
- Robusta Scientific Footwear
Subtotal (1 pair)**
$181.50
(exc. GST)
$199.65
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Pair(s) | Per Pair |
---|---|
1 + | $181.50 |
**price indicative
- RS Stock No.:
- 283-0880
- Mfr. Part No.:
- 92173-09
- Brand:
- Robusta Scientific Footwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Robusta Scientific Footwear | |
Series | ACE ESD S1 PS LG SC FO SR | |
Shoe Size EU | 48 | |
Shoe Size UK | 9 | |
Colour | Black, Orange | |
Safety Toe Type | Steel | |
Safety Toe | Yes | |
Anti-Static | Yes | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Sole Material | PU | |
Select all | ||
---|---|---|
Brand Robusta Scientific Footwear | ||
Series ACE ESD S1 PS LG SC FO SR | ||
Shoe Size EU 48 | ||
Shoe Size UK 9 | ||
Colour Black, Orange | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Sole Material PU | ||
Related links
- Shoe Black Steel Toe Metatarsal Guard Ca
- Boot Black Steel Toe Metatarsal Guard Di
- Shoe Black Leather Lace Up Steel Toe and
- Shoe Black Leather Upper Lace Up Steel T
- Shoe Black Leather Oxford Steel Toe Cap
- Shoe Black Lace Up Brogue Steel Toe Cap
- Shoe Black Lace Up Steel Toe Cap Steel M
- Shoe Black Textile Upper Composite Toe M