Shoes for Crews 2017B Unisex Blue, White Steel Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 281-6435
- Mfr. Part No.:
- 2017B - 11
- Brand:
- Shoes for Crews
Subtotal (1 pair)*
$136.84
(exc. GST)
$150.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $136.84 |
*price indicative
- RS Stock No.:
- 281-6435
- Mfr. Part No.:
- 2017B - 11
- Brand:
- Shoes for Crews
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shoes for Crews | |
| Series | 2017B | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Blue, White | |
| Safety Toe Type | Steel | |
| Midsole Material | Polyvinyl Chloride | |
| Resistance Features | Clog Resistant, Slip Resistant, Water Resistant | |
| Size US | 12 | |
| Standards/Approvals | No | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Shoes for Crews | ||
Series 2017B | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Blue, White | ||
Safety Toe Type Steel | ||
Midsole Material Polyvinyl Chloride | ||
Resistance Features Clog Resistant, Slip Resistant, Water Resistant | ||
Size US 12 | ||
Standards/Approvals No | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Shoes for Crews Safety Shoes designed with waterproof upper to permanently repel water and keep your feet dry. The innovative design extends to a Steel Safety Toe, capable of withstanding 200 joules of impact. This safety shoes offers extremely slip resistant outsole.
Fuel resistant
Antistatic property
Removable cushioned insole
Energy absorbing heel construction
Related links
- Shoes for Crews ACE ESD S1 PS LG SC FO SR Unisex Blue UK 11, EU 46
- Shoes for Crews 2017B Unisex Blue UK 9, EU 43
- Shoes for Crews 2017B Unisex Blue UK 13, EU 48
- Shoes for Crews 2017B Unisex Blue UK 5, EU 38
- Shoes for Crews 2017B Unisex Blue UK 7, EU 41
- Shoes for Crews 2017B Unisex Blue UK 8, EU 42
- Shoes for Crews 2017B Unisex Blue UK 12, EU 47
- Shoes for Crews 2017B Unisex Blue UK 9.5, EU 44
