Shoes for Crews 2017B Unisex Blue, White Steel Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 281-6437
- Mfr. Part No.:
- 2017B - 13
- Brand:
- Shoes for Crews
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-6437
- Mfr. Part No.:
- 2017B - 13
- Brand:
- Shoes for Crews
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shoes for Crews | |
| Product Type | Safety Shoes | |
| Series | 2017B | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Blue, White | |
| Safety Toe Type | Steel | |
| Midsole Material | Polyvinyl Chloride | |
| Size US | 14 | |
| Slip Resistance Rating | S4 SRC | |
| Standards/Approvals | No | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Shoes for Crews | ||
Product Type Safety Shoes | ||
Series 2017B | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Blue, White | ||
Safety Toe Type Steel | ||
Midsole Material Polyvinyl Chloride | ||
Size US 14 | ||
Slip Resistance Rating S4 SRC | ||
Standards/Approvals No | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Shoes for Crews Safety Shoes designed with waterproof upper to permanently repel water and keep your feet dry. The innovative design extends to a Steel Safety Toe, capable of withstanding 200 joules of impact. This safety shoes offers extremely slip resistant outsole.
Fuel resistant
Antistatic property
Removable cushioned insole
Energy absorbing heel construction
Related links
- Shoes for Crews ACE ESD S1 PS LG SC FO SR Unisex Blue UK 13, EU 48
- Shoes for Crews 2017B Unisex Blue UK 9, EU 43
- Shoes for Crews 2017B Unisex Blue UK 5, EU 38
- Shoes for Crews 2017B Unisex Blue UK 7, EU 41
- Shoes for Crews 2017B Unisex Blue UK 9.5, EU 44
- Shoes for Crews 2017B Unisex Blue UK 11, EU 46
- Shoes for Crews 2017B Unisex Blue UK 8, EU 42
- Shoes for Crews 2017B Unisex Blue UK 12, EU 47
