Timberland 37403 Unisex Grey Metal Safety Shoes, UK 8, EU 47

Subtotal (1 pair)*

$280.48

(exc. GST)

$308.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$280.48

*price indicative

RS Stock No.:
278-0712
Mfr. Part No.:
TB0A26SJ0651
Brand:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Product Type

Safety Shoes

Series

37403

Gender

Unisex

Size EU

47

Size UK

8

Colour

Grey

Safety Toe Type

Metal

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Oil Resistant, Slip Resistant

Midsole Material

Foam

Size US

9

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
KH
The Timberland's Timberland PRO Radius safety shoes also have Timberland PRO Flex technology that gives you full range of motion without resistance. These shoes also provide breathable lining with anti-microbial treatment for odour control.

Non-Metallic shank

Rubber outsole

Hover Spring foam midsole

Puncture resistant

Anti-Fatigue technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy