Timberland 37403 Unisex Grey Metal Safety Shoes, UK 8, EU 47
- RS Stock No.:
- 278-0704
- Mfr. Part No.:
- TB0A26SJ0651
- Brand:
- Timberland
Subtotal (1 pair)*
$281.18
(exc. GST)
$309.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $281.18 |
*price indicative
- RS Stock No.:
- 278-0704
- Mfr. Part No.:
- TB0A26SJ0651
- Brand:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Product Type | Safety Shoes | |
| Series | 37403 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 8 | |
| Colour | Grey | |
| Safety Toe Type | Metal | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Oil Resistant, Slip Resistant | |
| Size US | 9 | |
| Midsole Material | Foam | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Product Type Safety Shoes | ||
Series 37403 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 8 | ||
Colour Grey | ||
Safety Toe Type Metal | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Oil Resistant, Slip Resistant | ||
Size US 9 | ||
Midsole Material Foam | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Timberland's Timberland PRO Radius safety shoes also have Timberland PRO Flex technology that gives you full range of motion without resistance. These shoes also provide breathable lining with anti-microbial treatment for odour control.
Non-Metallic shank
Rubber outsole
Hover Spring foam midsole
Puncture resistant
Anti-Fatigue technology
Related links
- Timberland 37403 Unisex Grey Metal Metal Metal Safety Shoes EU 47
- Timberland 37403 Unisex Grey Metal Safety Shoes, EU 44
- Timberland 30949 Unisex Black Metal Metal Metal Metal Metal UK 8,
- Timberland 30949 Unisex Brown Metal Metal Metal Metal Metal Metal Safety Shoes,
- Heckel MACSOLE® ADVENTURE 3.0 Men's Black Non-Metal Safety Shoes EU 42
- BASE B1210 Unisex Black UK 8, EU 42
- uvex 65819 Unisex White Non-Metal Safety Shoes EU 42
- Heckel MACSOLE® ADVENTURE 3.0 Men's Black Non-Metal Safety Shoes EU 47
