Timberland 37403 Unisex Grey Metal Safety Shoes, EU 44
- RS Stock No.:
- 278-0709
- Mfr. Part No.:
- TB0A26SJ0651
- Brand:
- Timberland
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-0709
- Mfr. Part No.:
- TB0A26SJ0651
- Brand:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | 37403 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 44 | |
| Colour | Grey | |
| Safety Toe Type | Metal | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series 37403 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 44 | ||
Colour Grey | ||
Safety Toe Type Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Timberland's Timberland PRO Radius safety shoes also have Timberland PRO Flex technology that gives you full range of motion without resistance. These shoes also provide breathable lining with anti-microbial treatment for odour control.
Non-Metallic shank
Rubber outsole
Hover Spring foam midsole
Puncture resistant
Anti-Fatigue technology
Related links
- Timberland 37403 Unisex Grey Metal Metal Metal Safety Shoes EU 47
- uvex 65819 Unisex White Non-Metal Safety Shoes EU 44
- Cofra VILI S3 SRC Unisex Black UK 10, EU 44
- Timberland 30949 Unisex Wheat Metal Safety Shoes EU 44
- Honeywell Safety LUNA Unisex Grey UK 9.5, EU 44
- BASE B1210 Unisex Black UK 10, EU 44
- UPower ARDEN Unisex Black UK 10, EU 44
- Cofra HATA S3 CI SRC Men's White Non-Metal Safety Shoes EU 44
