Timberland 30949 Unisex Wheat Metal Safety Shoes, UK 10, EU 44

Subtotal (1 pair)*

$451.85

(exc. GST)

$497.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$451.85

*price indicative

RS Stock No.:
278-0676
Mfr. Part No.:
TB0A1W7V231
Brand:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Series

30949

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

10

Colour

Wheat

Safety Toe Type

Metal

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Oil Resistant, Slip Resistant

Size US

9

Additional Safety Features

HRO, WR

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Timberland's PRO Iconic Work Boot are waterproof and has a safety steel toe. These shoes are lightweight and are provided with cushioning PU midsole along with rubber outsole.

Oil resistant

Slip resistant

Abrasion resistant

Anti-Fatigue Technology

Non marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy