Better World

UPower LAND Unisex Black Composite Toe Capped Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

$252.39

(exc. GST)

$277.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$252.39

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
277-2659
Mfr. Part No.:
0RI10384-46
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

LAND

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Sole Material

PU2D

Midsole Type

Non Metallic

Better World Claim

Alternative materials, Recycled materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Carbon Neutral safety shoes guarantee zero CO2 emissions and reflect the requirements of Eco sustainability and respect for the environment. It is made from renewable sources and with recycled materials to achieve zero CO2 emissions while maintaining comfort, safety and all the quality

Ultra lightweight
Anti puncture
Anti bacterial

Related links