Better World
UPower LAND Unisex Black Composite Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 277-2656
- Mfr. Part No.:
- 0RI10384-43
- Brand:
- UPower
Subtotal (1 pair)**
$265.67
(exc. GST)
$292.24
(inc. GST)
On back order for despatch 06/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $265.67 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 277-2656
- Mfr. Part No.:
- 0RI10384-43
- Brand:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | LAND | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Fabric | |
Sole Material | PU2D | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Better World Product | Yes | |
Better World Claim | Alternative materials, Recycled materials | |
Select all | ||
---|---|---|
Brand UPower | ||
Series LAND | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Fabric | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Better World Product Yes | ||
Better World Claim Alternative materials, Recycled materials | ||
Related links
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 47
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 46
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 44
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 36
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 35
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 48
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 45
- UPower LAND Unisex Black Composite Toe Capped Safety Shoes EU 37